| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB22DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB22DHFD |
GCB22DHFD
| Heilind Number: | SULGCB22DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB22DHFD |
| ECAD Model: |
Specifications
Detailed Description
SKU GCB22DHFD features a PA9T construction and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. Designed for female connectors, it boasts a dual-row configuration with 44 positions and a 1.27mm pitch. Suitable for surface mounting via clearance holes, the connector offers a voltage rating of 300 VAC and an amperage of 1A. Its straight orientation and hairpin contact type facilitate efficient connections. With a temperature range of -65 to 125°C, it guarantees performance in diverse environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for PCB applications. Additionally, its Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this product is a reliable solution for various electronic systems.

