| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB22DHFN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCB22DHFN |
GCB22DHFN
| Heilind Number: | SULGCB22DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB22DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB22DHFN, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board PCB and card edge connectivity. With two rows and 44 positions, this connector offers reliable contact with a current rating of 1A and voltage capacity of 300VAC. Featuring surface mount termination, it ensures easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, while the hairpin design enhances signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the GCB22DHFN for efficient and robust board-level connections.

