GCB22DHFT

Heilind Number:SULGCB22DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHFT

Detailed Description

This PA9T & Phosphor Bronze Female Connector with a pitch of 1.27mm (.05 in) offers reliable connectivity in high-performance electronic applications. Featuring a threaded mount type and surface mount termination method, it ensures secure attachment to circuit boards. The gold-plated phosphor bronze contacts with a voltage rating of 300 VAC guarantee excellent conductivity and corrosion resistance. With 44 hairpin-style contact positions arranged in two rows, this connector facilitates efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), optimizes space utilization on PCBs. With matte tin termination plating and compliance with board to board and card edge connector standards, this component ensures durability and compatibility in demanding industrial and electronic systems.