GCB22DHHD

Heilind Number:SULGCB22DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHHD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHHD

Detailed Description

Introducing the GCB22DHHD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a female gender with dual rows and a clearance hole mount type, this connector ensures secure and efficient installation. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity and durability. The 1.27mm pitch and hairpin contact type offer seamless signal transmission, while the straight orientation and 44 positions cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for even the most demanding environments. The Matte Tin termination plating further enhances reliability. With a compact size of 9.4mm in width and 15.49mm in height, the GCB22DHHD is ideal for space-constrained applications. Trust in this connector for high-quality, high-reliability performance in your electronic designs.