GCB22DHHN

Heilind Number:SULGCB22DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHHN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHHN

Detailed Description

Introducing the GCB22DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PA9T and Phosphor Bronze materials, it ensures reliable signal transmission with a current rating of 1A and voltage capability of 300VAC. Featuring a female gender, two rows of Hairpin contacts, and 44 positions, this connector offers versatile connectivity options. Its straight orientation and no mounting requirement simplify installation on PCBs. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, the GCB22DHHN is ideal for space-constrained designs. From aerospace to telecommunications, this connector is the perfect choice for high-reliability applications.