GCB22DHHR

Heilind Number:SULGCB22DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHHR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHHR

Detailed Description

The GCB22DHHR is a high-performance PA9T and phosphor bronze connector, ideal for demanding applications. With a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. Featuring a female gender, two rows, and metal board lock mount type, it guarantees secure connectivity. The thru-hole termination method and gold-plated phosphor bronze contacts offer excellent conductivity. Its 1.27mm pitch, hairpin contact type, and straight orientation make it easy to use. With 44 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is perfect for space-constrained PCB layouts. With matte tin termination plating and compliance with high-reliability standards, it ensures long-term performance. Perfect for board-to-board and card edge connections, the GCB22DHHR is a versatile solution for your connectivity needs.