GCB22DHLD

Heilind Number:SULGCB22DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHLD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHLD

Detailed Description

The GCB22DHLD is a high-performance board-to-board PCB connector designed for rugged applications. Featuring two rows of 44 female contact pins, this connector offers reliable connectivity with an amperage rating of 1A and a voltage capacity of 300 VAC. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 inches) and a straight orientation, it provides easy and secure mating. The termination method is through-hole with a clearance hole mount type, and the tail length of 4.06mm (.16 inches) allows for efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. Measuring just .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it offers a compact solution for PCB connections. The termination plating is matte tin, further enhancing its durability. Whether in aerospace, military, or industrial applications, the GCB22DHLD delivers high reliability and performance.