| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB22DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB22DHLN |
GCB22DHLN
| Heilind Number: | SULGCB22DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB22DHLN |
| ECAD Model: |
Specifications
Detailed Description
The GCB22DHLN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows and 44 positions, it offers ample connectivity options, while the gold-plated contacts guarantee optimal signal transmission. The thru-hole termination method and straight orientation make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Trust the GCB22DHLN for secure and efficient board-to-board connections in your electronic designs.

