GCB22DHLR

Heilind Number:SULGCB22DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULGCB22DHLR

Detailed Description

Introducing the GCB22DHLR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring two rows with a total of 44 contact positions, this connector ensures efficient signal transmission with a pitch of 1.27mm (.05 in). The female gender and straight orientation make it easy to integrate into your PCB layout, while the metal board lock mount type guarantees secure attachment. With a current rating of 1A and a voltage capacity of 300VAC, it offers reliable power delivery. The contacts, made of PA9T & phosphor bronze and gold-plated for enhanced conductivity, ensure long-lasting performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for space-efficient installation. The termination method of through-hole soldering with matte tin plating offers easy and durable connection. Whether you're working on telecommunications, aerospace, or other hi-rel projects, the GCB22DHLR is the perfect choice for your connectivity needs.