GCB22DHND

Heilind Number:SULGCB22DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHND
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHND

Detailed Description

Introducing the GCB22DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power delivery. The connector's two rows of 44 hairpin contacts, terminated through clearance holes, provide secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, military, and industrial use. The straight orientation, compact dimensions (15.49mm x 9.4mm), and tail length of 3.18mm make it easy to integrate into PCB designs. Matte tin termination plating guarantees long-term performance. Trust the GCB22DHND for exceptional connectivity in your critical systems.