GCB22DHNN

Heilind Number:SULGCB22DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHNN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHNN

Detailed Description

Introducing the GCB22DHNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a female gender, offering reliable connectivity in industrial environments. With two rows and 44 positions, it ensures ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Constructed with PA9T and high-quality phosphor bronze, this connector provides superior durability and conductivity. Gold-plated contacts further enhance signal transmission efficiency. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh operating conditions. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent performance requirements. The straight orientation and hairpin contact type facilitate easy mating. Featuring a compact design with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, the GCB22DHNN is the perfect choice for high-reliability interconnect solutions.