GCB22DHNT

Heilind Number:SULGCB22DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHNT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHNT

Detailed Description

Introducing the GCB22DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and threaded mount type offers secure attachment. Featuring a contact material of Gold-plated Phosphor Bronze and a pitch of 1.27mm (.05in), it guarantees efficient signal transmission. Operating at a maximum amperage of 1A and voltage of 300VAC, this connector is suitable for various power and data applications. With 44 positions and hairpin contact type, it provides ample connectivity options. The straight orientation and termination method of Thru Hole make installation easy. With an operating temperature range of -65 to 125°C, it is ideal for both standard and extreme conditions. The connector's compact design, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, saves space on the PCB while ensuring optimal performance. With termination plating of Matte Tin, it offers durability and longevity. Whether in aerospace, industrial, or telecommunications industries, the GCB22DHNT is the perfect choice for high-reliability applications.