GCB22DHRD

Heilind Number:SULGCB22DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHRD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHRD

Detailed Description

Introducing the GCB22DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm, this connector is ideal for tight spacing requirements. Featuring two rows of 44 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, it ensures reliable signal transmission even in harsh environments. The hairpin contact type and straddle orientation offer secure and stable connections. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it guarantees performance under varying conditions. The termination method of Card Extender with Matte Tin plating on the tail provides excellent conductivity. With a connector height of 15.49mm and width of 9.4mm, it offers easy installation on PCBs. Trust the GCB22DHRD for your connectivity needs in aerospace, defense, and industrial applications.