GCB22DHRN

Heilind Number:SULGCB22DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHRN

Detailed Description

The GCB22DHRN PCB connector, meticulously crafted for high-performance applications, boasts a robust construction of PA9T and Phosphor Bronze, ensuring exceptional durability and conductivity. With an amperage rating of 1A and a voltage tolerance of 300VAC, this female connector features two rows, each with 44 hairpin contacts plated in gold for optimal signal transmission. Its pitch of 1.27mm and termination method via card extender guarantee seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers reliable performance in diverse environments. RoHS compliant and featuring matte tin termination plating, it aligns with modern industry standards for sustainability and quality. Perfect for board-to-board connections, the GCB22DHRN is a vital component in any electronic assembly.