GCB22DHRT

Heilind Number:SULGCB22DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DHRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DHRT

Detailed Description

Introducing the GCB22DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with two rows of female connectors, this component ensures reliable connectivity in industrial settings. The PA9T housing and Phosphor Bronze contacts with Gold plating guarantee excellent signal transmission even in harsh environments. With a pitch of 1.27mm and 44 Hairpin contact types, it offers precise and secure mating. The threaded mount and card extender termination method provide easy installation. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for critical systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the GCB22DHRT for efficient and durable connectivity solutions in your projects.