GCB22DYFT

Heilind Number:SULGCB22DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DYFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DYFT

Detailed Description

Introducing the GCB22DYFT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal interference. With a current rating of 1A and voltage capacity of 300VAC, it meets the demands of high-speed data and power applications. The threaded mount type and surface mount termination method offer secure installation on PCBs. Boasting a dual-row, 44-position design with a 1.27mm pitch, it allows for dense PCB layouts while maintaining signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial use cases. RoHS compliant with matte tin termination plating, it guarantees environmental sustainability. Elevate your electronic designs with the GCB22DYFT, the perfect choice for demanding connectivity needs.