GCB22DYHD

Heilind Number:SULGCB22DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DYHD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DYHD

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCB22DYHD, is designed for high-performance applications requiring reliable power and signal transmission. Featuring a pitch of 1.27mm (.05 in) and two rows with a total of 44 positions, it offers a robust connection solution. The female connector, with clearance hole mount type and thru-hole termination method, ensures secure attachment to the PCB. Constructed with gold-plated phosphor bronze contacts, it guarantees optimal conductivity and durability. With a voltage rating of 300 VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation make it easy to install and maintain. The matte tin termination plating enhances solderability, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Whether in aerospace, defense, or industrial applications, this connector delivers high reliability and performance.