GCB22DYHN

Heilind Number:SULGCB22DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULGCB22DYHN

Detailed Description

Introducing the GCB22DYHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 44 positions, this connector ensures secure and reliable connectivity. Its female gender and straight orientation make it easy to integrate into your PCB layout. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The termination method is through-hole, and the pitch is set at 1.27mm (.05 inches) for precise alignment. With a compact connector height of .61 inches and a width of 9.4mm (.37 inches), it is ideal for applications where space is limited. The termination plating is matte tin, ensuring long-term reliability. Trust the GCB22DYHN for your demanding PCB connectivity needs.