GCB22DYRD

Heilind Number:SULGCB22DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DYRD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DYRD

Detailed Description

This GCB22DYRD connector features a durable construction using PA9T and Phosphor Bronze materials, guaranteeing reliable performance. With a low amperage of 1A and a female gender, it is suitable for various electronic applications. Boasting two rows and a clearance hole mount type, installation is convenient. The termination method of Card Extender ensures secure connections. Contact points made of Gold-plated Phosphor Bronze offer excellent conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high standards of quality. Its Cantilever contact type and Straddle orientation further enhance functionality. With 44 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. Terminated with Matte Tin, it ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your connectivity needs.