GCB22DYRN

Heilind Number:SULGCB22DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DYRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DYRN

Detailed Description

Introducing the GCB22DYRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With PA9T housing and contact materials crafted from durable phosphor bronze, this connector ensures reliable power and data transmission. Featuring 44 gold-plated cantilever contacts with a 1.27mm pitch, it guarantees secure and efficient connections. The orientation is straddle, facilitating seamless installation in dual-row configurations. Operating at a voltage of 300 VAC and an extensive temperature range from -65 to 125 °C, this connector is suitable for demanding environments. Its card extender termination method and matte tin plating on the terminations offer enhanced durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the GCB22DYRN for superior connectivity performance in your next project.