GCB22DYRT

Heilind Number:SULGCB22DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB22DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB22DYRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB22DYRT

Detailed Description

The GCB22DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The connector offers a 2-row, 44-position design with a 1.27mm pitch, allowing for efficient PCB connections. Its threaded mount type and card extender termination method provide secure and stable installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance and durability. Perfect for industrial, aerospace, and military applications, the GCB22DYRT is a top choice for high-reliability connectivity solutions.