GCB24DHHD

Heilind Number:SULGCB24DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB24DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB24DHHD
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB24DHHD

Detailed Description

Introducing the GCB24DHHD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a contact material of durable PA9T and Phosphor Bronze, this connector ensures secure and efficient connections. Featuring two rows and a total of 48 positions, it offers ample versatility for your connectivity needs. The Gold contact plating guarantees optimal conductivity, while the thru-hole termination method and a tail length of 3.18mm facilitate easy installation. Operating flawlessly within a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, this connector is perfect for industrial applications. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the GCB24DHHD for efficient and durable board-to-board connections in your projects.