GCB24DHHN

Heilind Number:SULGCB24DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB24DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB24DHHN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB24DHHN

Detailed Description

Introducing the GCB24DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05in) and featuring 48 gold-plated hairpin contacts, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. Its robust construction, including PA9T and phosphor bronze materials, guarantees durability even in extreme operating temperatures ranging from -65 to 125°C. The straight orientation and no mounting design make installation easy, while the matte tin termination plating provides excellent conductivity. Perfect for applications requiring secure and efficient data transfer, the GCB24DHHN is a top choice for engineers and manufacturers in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this essential component.