GCB24DHHR

Heilind Number:SULGCB24DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB24DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB24DHHR
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB24DHHR

Detailed Description

Experience superior connectivity with our GCB24DHHR Board to Board PCB Connector, meticulously engineered for seamless performance. Crafted with precision, this connector features PA9T and Phosphor Bronze construction with gold plating, ensuring reliable conductivity. With an amperage of 1 A and a voltage rating of 300 VAC, it guarantees efficient power transmission. The hairpin contact type and through-hole termination method offer secure and durable connections. Boasting 48 positions across 2 rows with a pitch of 1.27mm, it's ideal for high-density applications. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is a dependable choice for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. Trust in the GCB24DHHR for your connectivity needs, where performance meets reliability.