GCB24DHHT

Heilind Number:SULGCB24DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB24DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB24DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:48
SKU:SULGCB24DHHT

Detailed Description

Introducing the GCB24DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and corrosion resistance. With 48 positions arranged in two rows and a pitch of 1.27mm, it offers efficient signal transmission. The Hairpin contact type and threaded mount provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it meets stringent performance requirements. With a voltage rating of 300VAC and amperage of 1A, it is suitable for a wide range of electronic devices. The Matte Tin termination plating ensures easy installation on PCBs. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust in the GCB24DHHT for superior connectivity in your projects.