GCB24DHRD

Heilind Number:SULGCB24DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB24DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB24DHRD
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB24DHRD

Detailed Description

This GCB24DHRD connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable performance in demanding environments. With a current rating of 1A and a voltage withstand of 300VAC, it's ideal for high-speed data transmission applications. The connector offers 48 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) for efficient PCB connectivity. Its Hairpin contact type and Card Extender termination method provide secure and stable connections. Designed for versatility, this connector can be mounted via clearance holes and is suited for use in a wide operating temperature range from -65 to 125°C. With a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it's space-saving on the PCB. The Matte Tin termination plating ensures durability. Whether for board-to-board or card edge connections, this connector is a reliable choice for your connectivity needs. ( GCB24DHRD, Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, Hi-Rel: No, Acronym: GCB24DHRD)