GCB24DHRN

Heilind Number:SULGCB24DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB24DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB24DHRN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB24DHRN

Detailed Description

The GCB24DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronics projects. The female connector has two rows with a total of 48 positions, making it versatile for various PCB layouts. Its hairpin contact type and gold plating guarantee low contact resistance and long-term durability. The connector is designed for no mounting and termination via card extender, with a pitch of 1.27mm. With an operating temperature range of -65 to 125°C, it can perform in extreme conditions. The matte tin termination plating ensures excellent solderability. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 4.06mm, it offers a compact yet robust solution for your connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the GCB24DHRN is a reliable choice.