GCB24DHRT

Heilind Number:SULGCB24DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB24DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB24DHRT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB24DHRT

Detailed Description

The GCB24DHRT is a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for a wide range of applications. The connector offers 48 positions in a compact, straddle orientation, making it ideal for densely populated PCBs. Its threaded, card extender mount type and hairpin contact design provide secure and stable connections. With an operating temperature range of -65 to 125 °C, it performs reliably even in harsh environments. The matte tin termination plating adds to the connector's durability. With its high-quality construction and hi-rel design, the GCB24DHRT is a top choice for demanding electronic systems.