GCB25DHAD

Heilind Number:SULGCB25DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHAD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHAD

Detailed Description

Introducing the GCB25DHAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal signal transmission with a current rating of 1A and voltage capability of 300VAC. Its female gender, dual-row configuration, and right-angle orientation make it versatile for various PCB applications. The Thru Hole termination method and gold-plated contacts guarantee secure and reliable connections, while the hairpin contact type offers enhanced durability. With 50 positions and a pitch of 1.27mm, this connector is ideal for densely populated PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .915 inches and width of 9.4mm, allows for space-saving installation. With Matte Tin termination plating and compliance with industry standards, the GCB25DHAD ensures long-term performance and durability, making it a top choice for demanding electronic applications.