GCB25DHAR

Heilind Number:SULGCB25DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHAR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHAR

Detailed Description

Introducing the GCB25DHAR, a high-performance female board-to-board PCB connector designed for robust and reliable interconnectivity. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures exceptional conductivity and durability. With a pitch of 1.27mm and two rows of 50 Hairpin contacts, it offers seamless connectivity in compact spaces. The Metal Board Lock mount type and Thru Hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it's ideal for demanding industrial applications. Measuring 23.24mm in height and 9.4mm in width, the GCB25DHAR is a space-efficient solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting performance. Explore the versatility and reliability of this connector, a standout in the category of Board To Board PCB Connectors and Card Edge Connectors.