GCB25DHAS

Heilind Number:SULGCB25DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGCB25DHAS

Detailed Description

Introducing the GCB25DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows of female contacts with a pitch of 1.27mm, perfect for compact electronic applications. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a maximum voltage rating of 300 VAC and an amperage of 1A, it's suitable for various power and signal transmission needs. The hairpin contact type and right-angle orientation make it easy to install and optimize space utilization on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is built for harsh environments. Its matte tin termination plating offers corrosion resistance and reliable soldering. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options. Whether for industrial machinery, telecommunications, or aerospace applications, the GCB25DHAS is a dependable choice.