| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB25DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCB25DHAT |
GCB25DHAT
| Heilind Number: | SULGCB25DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB25DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB25DHAT, a high-performance 50-position female connector designed for demanding PCB applications. Crafted with precision using PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity at an amperage of 1A and a voltage of 300VAC. With a threaded mount and thru-hole termination method, installation is secure and straightforward. The Hairpin contact type guarantees efficient signal transmission, while the right-angle orientation and compact dimensions make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a trusted solution for industries requiring durability and performance. Trust the GCB25DHAT for seamless board-to-board connections in your high-reliability applications.

