GCB25DHBN

Heilind Number:SULGCB25DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHBN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHBN

Detailed Description

Introducing the GCB25DHBN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This connector features a female gender with two rows, offering ample space for secure mating. With a termination method of thru-hole mounting, installation is convenient and durable. The contact material of phosphor bronze plated with gold ensures reliable signal transmission, even in demanding environments. The 1.27mm pitch and 50 hairpin contact type provide efficient data transfer at up to 300VAC and 1A. With a right-angle orientation and operating temperature range of -65 to 125°C, this connector is versatile for various applications. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability, guaranteeing long-term performance. Whether used in telecommunications, industrial equipment, or aerospace systems, the GCB25DHBN ensures seamless connectivity and signal integrity. Elevate your electronic designs with this premium-grade connector.