| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB25DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB25DHBR |
GCB25DHBR
| Heilind Number: | SULGCB25DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB25DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB25DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows with 50 female contacts, each crafted from PA9T & Phosphor Bronze for optimal conductivity and durability. The gold-plated contacts ensure reliable signal transmission, rated for up to 300VAC and 1A. Its right-angle orientation and metal board lock mount type offer secure and space-efficient installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for compact electronic devices. Trust the GCB25DHBR for your critical connectivity needs.

