| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB25DHBS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCB25DHBS |
GCB25DHBS
| Heilind Number: | SULGCB25DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB25DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB25DHBS, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and side-hole mount type, this connector offers seamless integration onto your circuit board. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The hairpin contact type, right-angle orientation, and 50 positions make it ideal for intricate electronic setups. Operating at a voltage of 300 VAC and amperage of 1A, it guarantees efficient power transmission. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and stable connections. The GCB25DHBS is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.

