GCB25DHFD

Heilind Number:SULGCB25DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHFD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHFD

Detailed Description

Introducing the GCB25DHFD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 50 positions, this connector offers reliable connectivity in compact spaces. The female gender and surface mount termination method make installation easy and efficient. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures high conductivity and durability. Rated for 300VAC and operating temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. The hairpin contact type and straight orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a secure and space-saving connection. Ideal for use in aerospace, defense, and other hi-rel industries, the GCB25DHFD is the perfect choice for your critical PCB interconnect needs.