GCB25DHHN

Heilind Number:SULGCB25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHHN

Detailed Description

Introducing the GCB25DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and efficient design, this connector features PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. Operating at a maximum voltage of 300 VAC and an amperage of 1A, it meets stringent performance standards. The connector offers a straight orientation, with two rows of 50 hairpin contact positions on a 1.27mm pitch for seamless connectivity. Its thru-hole termination method and matte tin plating make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Compact yet robust, it measures just 15.49mm in height and 9.4mm in width, making it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial electronics, the GCB25DHHN is the perfect choice for high-reliability interconnect solutions.