GCB25DHHT

Heilind Number:SULGCB25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHHT

Detailed Description

The GCB25DHHT is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable performance. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic systems. The female connector has two rows with 50 positions, each with a hairpin contact type for secure connections. Its threaded mount type and thru-hole termination method make installation easy. Gold-plated contacts and matte tin plating on the termination ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Compact in size with dimensions of 9.4mm x 15.49mm x 3.18mm, it offers efficient space utilization on the PCB. Whether used in aerospace, defense, or industrial applications, the GCB25DHHT guarantees high performance and reliability.