GCB25DHLD

Heilind Number:SULGCB25DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHLD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHLD

Detailed Description

The GCB25DHLD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 50 female contacts made of durable PA9T and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and signal integrity. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Additionally, the matte tin termination plating enhances solderability. Whether used in consumer electronics, industrial machinery, or aerospace systems, the GCB25DHLD offers unmatched performance and reliability.