GCB25DHLN

Heilind Number:SULGCB25DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHLN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHLN

Detailed Description

The GCB25DHLN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for power and signal transmission. The hairpin contact type and straight orientation, along with two rows of 50 positions, allow for efficient and secure mating. Thru-hole termination method and matte tin plating further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings where reliability is paramount. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. Trust the GCB25DHLN for your critical connectivity needs.