GCB25DHLR

Heilind Number:SULGCB25DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHLR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHLR

Detailed Description

The GCB25DHLR is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 50 positions, it offers secure and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The contact plating of gold guarantees excellent conductivity, while the termination plating of Matte Tin enhances solderability. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for various electronic systems. Its straight orientation and metal board lock mount type make for easy and stable installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. Whether in aerospace, defense, or industrial applications, the GCB25DHLR ensures seamless connectivity and reliability.