GCB25DHND

Heilind Number:SULGCB25DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHND
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHND

Detailed Description

Introducing SKU GCB25DHND, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector boasts durability and reliability. Featuring a 1A amperage rating and capable of handling voltages up to 300VAC, it ensures efficient power transmission. With a female gender and two rows of contacts, it offers versatile connectivity options. The Thru Hole mount type and Hairpin contact design guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for demanding industrial and electronic applications, the GCB25DHND sets a new standard in connectivity solutions.