GCB25DHNN

Heilind Number:SULGCB25DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGCB25DHNN

Detailed Description

Introducing the GCB25DHNN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. With a 1A amperage rating and 300VAC voltage capacity, it meets rigorous power transmission requirements. The two rows of 50 hairpin contacts, spaced at a pitch of 1.27mm, facilitate secure and efficient connections. Designed for through-hole termination, installation is straightforward and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The sleek straight orientation, compact dimensions of 15.49mm in height and 9.4mm in width, make it ideal for space-constrained environments. With matte tin termination plating ensuring durability and performance, this connector is a reliable choice for demanding PCB connectivity needs.