GCB25DHNR

Heilind Number:SULGCB25DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGCB25DHNR

Detailed Description

Introducing the GCB25DHNR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various applications. The two rows of Hairpin contacts, each with 50 positions, offer secure and efficient connectivity. Its Metal Board Lock mount type and Thru Hole termination method provide stability during assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating guarantees long-term performance. Trust the GCB25DHNR for superior board-to-board connections in critical systems.