GCB25DHNT

Heilind Number:SULGCB25DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGCB25DHNT

Detailed Description

Introducing the GCB25DHNT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows of contacts and a threaded mount type, this connector ensures secure and stable connectivity. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and reliability. The gold-plated contacts guarantee optimal signal transfer, while the hairpin contact type and straight orientation facilitate easy mating. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination method of thru-hole soldering with matte tin plating ensures a robust and lasting connection. Ideal for use in aerospace, defense, and industrial applications, the GCB25DHNT is a top choice for high-reliability interconnect solutions.