GCB25DHRD

Heilind Number:SULGCB25DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHRD

Detailed Description

The GCB25DHRD is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Featuring two rows of female connectors with a pitch of 1.27mm, it offers seamless connectivity for up to 50 positions. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity even in harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, this connector guarantees safe and efficient power transfer. Its hairpin contact type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for industries where reliability is paramount. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving integration onto PCBs. Trust the GCB25DHRD for your mission-critical connectivity needs.