GCB25DHRT

Heilind Number:SULGCB25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DHRT

Detailed Description

Introducing the GCB25DHRT, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with durability and reliability in mind, this connector features a female gender, with two rows and a threaded mount type for secure installation. The termination method is through a card extender, ensuring efficient connectivity. Crafted with PA9T and Phosphor Bronze materials, it offers a robust construction. The contact plating of gold guarantees optimal conductivity, while the pitch of 1.27mm accommodates precise connections. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The connector's hairpin contact type and straddle orientation further enhance its performance. With 50 positions and a tail length of 4.06mm, it facilitates versatile connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Featuring matte tin termination plating, it ensures long-lasting functionality. Classified under high-reliability components, this connector, with the acronym GCB25DHRT, is a top choice for critical electronic systems. Elevate your connectivity solutions with this advanced PCB connector.