GCB25DYFN

Heilind Number:SULGCB25DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DYFN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB25DYFN

Detailed Description

Introducing the GCB25DYFN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 1.27mm and 50 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The cantilever contact type ensures secure mating, while the surface mount termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 300 VAC, this connector is ideal for demanding applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for various electronic devices. Trust the GCB25DYFN for efficient and durable board-to-board connections in your projects.