GCB25DYFT

Heilind Number:SULGCB25DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGCB25DYFT

Detailed Description

This high-performance board-to-board PCB connector, GCB25DYFT, is designed for precision and reliability in electronic assemblies. Featuring a female gender with two rows, it ensures secure connections in demanding applications. With a surface mount termination method and threaded mount type, installation is efficient and durable. The contact material of PA9T and phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at up to 300 VAC and 1 A, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation facilitate seamless mating. With 50 positions and a pitch of 1.27 mm, it offers high-density connectivity. The connector's -65 to 125 °C operating temperature range, along with matte tin termination plating, ensures performance in harsh environments. Measuring .61 inches in height and 9.4 mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial applications, this connector upholds stringent quality standards. Elevate your electronic designs with the GCB25DYFT.