GCB25DYHN

Heilind Number:SULGCB25DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB25DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB25DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGCB25DYHN

Detailed Description

Introducing the GCB25DYHN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a compact design, it offers two rows of 50 cantilever contacts on a 1.27mm pitch, allowing for high-density connections. The straight orientation and no mounting option make it easy to integrate into PCB layouts. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets the demands of high-power applications. The matte tin termination plating provides excellent solderability and RoHS compliance. Ideal for telecommunications, aerospace, and industrial electronics, the GCB25DYHN is a reliable solution for your connectivity needs.